
IM2P32A8-128GITB5 | |
---|---|
DigiKey Part Number | 4670-IM2P32A8-128GITB5-ND |
Manufacturer | |
Manufacturer Product Number | IM2P32A8-128GITB5 |
Description | SSD 128GB M.2 MOD TLC NVME 3.3V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 128GB NVMe M.2 Module 3.3V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 3.3GB/s | |
Speed - Write | 2.9GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 2.25mm |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | $394.79833 | $2,368.79 |