Memory Card SD™ 8GB MLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Memory Card SD™ 8GB MLC
IDC3B-008G

IDC3B-008GM

DigiKey Part Number
4670-IDC3B-008GM-ND
Manufacturer
Manufacturer Product Number
IDC3B-008GM
Description
MEMORY CARD SD 8GB MLC
Customer Reference
Detailed Description
Memory Card SD™ 8GB MLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
SD™
Manufacturer
ADATA
Memory Size
8GB
Series
Technology
MLC
Packaging
Bulk
Operating Temperature
-25°C ~ 85°C
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$462.71000$462.71
10$427.52600$4,275.26
25$413.68600$10,342.15
50$403.35340$20,167.67
100$393.17270$39,317.27
Manufacturers Standard Package