
ADDE1600W4G11-BSSE | |
---|---|
DigiKey Part Number | 4670-ADDE1600W4G11-BSSE-ND |
Manufacturer | |
Manufacturer Product Number | ADDE1600W4G11-BSSE |
Description | MODULE DDR3L SDRAM 4GB 240UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3L SDRAM 4GB 240-UDIMM |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | DDR3L SDRAM | |
Memory Size | 4GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1600 | |
Package / Case | 240-UDIMM |