AD4X2666316G19-BSSC-30U is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $2,068.35000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $2,328.15000
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: $1,566.41000
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD4X2666316G19-BSSC-30U

DigiKey Part Number
4670-AD4X2666316G19-BSSC-30U-ND
Manufacturer
Manufacturer Product Number
AD4X2666316G19-BSSC-30U
Description
MODULE DDR4 SDRAM 16GB 288UDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 16GB 288-UDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR4 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
2666
Package / Case
288-UDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes