
XFC-1-CS1-EMI-PF-HSK | |
|---|---|
DigiKey Part Number | 2057-XFC-1-CS1-EMI-PF-HSK-ND |
Manufacturer | |
Manufacturer Product Number | XFC-1-CS1-EMI-PF-HSK |
Description | XFP 1X1 CAGE W/ HEAT SINK, HEIGH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Position XFP Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | XFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $135.16000 | $135.16 |
| 10 | $114.87900 | $1,148.79 |
| 36 | $104.95194 | $3,778.27 |
| 72 | $99.94375 | $7,195.95 |
| 108 | $97.12565 | $10,489.57 |

