
USB-C40-S-RA-CS67-SMT-WP-BK-30-TR | |
---|---|
DigiKey Part Number | 2057-USB-C40-S-RA-CS67-SMT-WP-BK-30-TR-ND - Tape & Reel (TR) 2057-USB-C40-S-RA-CS67-SMT-WP-BK-30-TRCT-ND - Cut Tape (CT) 2057-USB-C40-S-RA-CS67-SMT-WP-BK-30-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-C40-S-RA-CS67-SMT-WP-BK-30-TR |
Description | USB4 GEN3X2 RECEPTACLE, R/A SMT, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 4.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX8 - Waterproof | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.97000 | $22.97 |
10 | $19.50200 | $195.02 |
25 | $18.27520 | $456.88 |
50 | $17.40240 | $870.12 |
100 | $16.57180 | $1,657.18 |
250 | $15.53380 | $3,883.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $14.30979 | $11,447.83 |
1,600 | $13.62715 | $21,803.44 |
2,400 | $13.24309 | $31,783.42 |
4,000 | $12.77481 | $51,099.24 |
5,600 | $12.47545 | $69,862.52 |