
USB-B-S-RA-CS2-WT | |
---|---|
DigiKey Part Number | 2057-USB-B-S-RA-CS2-WT-ND |
Manufacturer | |
Manufacturer Product Number | USB-B-S-RA-CS2-WT |
Description | USB BF 1PORT RA SG WHT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30VDC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass, Steel (SPCC) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $2.83041 | $28,304.10 |