
USB-A3-S-RA-SMT | |
|---|---|
DigiKey Part Number | 2057-USB-A3-S-RA-SMTTR-ND - Tape & Reel (TR) 2057-USB-A3-S-RA-SMTCT-ND - Cut Tape (CT) 2057-USB-A3-S-RA-SMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-A3-S-RA-SMT |
Description | USB A 3.0 RECEPTACLE, R/A SMT, 9 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.0 Receptacle Connector 9 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.90801 | $7,908.01 |


