
TVBSFPPBD-2-A | |
---|---|
DigiKey Part Number | 2057-TVBSFPPBD-2-A-ND |
Manufacturer | |
Manufacturer Product Number | TVBSFPPBD-2-A |
Description | SFP+ 10G TRANSCEIVER, 20KM, 1270 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10.3125Gbps 1270nm 3.135V ~ 3.465V LC Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10.3125Gbps | |
Wavelength | 1270nm | |
Applications | Ethernet | |
Voltage - Supply | 3.135V ~ 3.465V | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP+ | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $485.35000 | $485.35 |
10 | $399.58000 | $3,995.80 |