TVASFPSM-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVASFPSM-2

DigiKey Part Number
2057-TVASFPSM-2-ND
Manufacturer
Manufacturer Product Number
TVASFPSM-2
Description
SFP 1.25G TRANSCEIVER, 20KM, 131
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet, Fibre Channel 1.25Gbps 1310nm 3.135V ~ 3.465V LC Duplex Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Tray
Part Status
Active
Data Rate
1.25Gbps
Wavelength
1310nm
Applications
Ethernet, Fibre Channel
Voltage - Supply
3.135V ~ 3.465V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$230.48000$230.48
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.