
TVASFPBD-1-A | |
---|---|
DigiKey Part Number | 2057-TVASFPBD-1-A-ND |
Manufacturer | |
Manufacturer Product Number | TVASFPBD-1-A |
Description | SFP 1.25G TRANSCEIVER, 10KM, 131 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 1.25Gbps 1310nm 3.135V ~ 3.465V LC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1.25Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.135V ~ 3.465V | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $249.78000 | $249.78 |
10 | $201.85100 | $2,018.51 |