SW-R3-2B-C-5-G-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW-R3-2B-C-5-G-14

DigiKey Part Number
2057-SW-R3-2B-C-5-G-14-ND
Manufacturer
Manufacturer Product Number
SW-R3-2B-C-5-G-14
Description
SWITCH ROCKER SPDT 0.4VA 20V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 0.4VA (AC/DC) 20 V Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole, Right Angle
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
20 V
Voltage Rating - DC
Actuator Type
Concave (Curved)
Color - Actuator/Cap
-
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Mechanical Life
-
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$31.86000$31.86
10$27.50700$275.07
25$25.93680$648.42
50$24.81200$1,240.60
100$23.73230$2,373.23
300$22.11413$6,634.24
500$21.39836$10,699.18
1,000$20.46255$20,462.55
Manufacturers Standard Package