SW-R3-2B-B-5-G-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW-R3-2B-B-5-G-14

DigiKey Part Number
2057-SW-R3-2B-B-5-G-14-ND
Manufacturer
Manufacturer Product Number
SW-R3-2B-B-5-G-14
Description
SWITCH ROCKER SPDT 0.4VA 20V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 0.4VA (AC/DC) 20 V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
20 V
Voltage Rating - DC
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Mechanical Life
-
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$31.86000$31.86
10$27.50700$275.07
25$25.93680$648.42
50$24.81200$1,240.60
100$23.73230$2,373.23
300$22.11413$6,634.24
500$21.39836$10,699.18
1,000$20.46255$20,462.55
Manufacturers Standard Package