SW-R2-1A-F-W2-8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: $0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW-R2-1A-F-W2-8

DigiKey Part Number
2057-SW-R2-1A-F-W2-8-ND
Manufacturer
Manufacturer Product Number
SW-R2-1A-F-W2-8
Description
SWITCH ROCKER SPST 10A 125V
Customer Reference
Detailed Description
Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Round
Color - Actuator/Cap
White
Actuator Marking
ON OFF, Vertical
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 20.00mm Dia
Operating Temperature
-25°C ~ 85°C
Approval Agency
-
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.