
SW-PB9-BA00BQE-5 | |
---|---|
DigiKey Part Number | 2057-SW-PB9-BA00BQE-5-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB9-BA00BQE-5 |
Description | SUBMINIATIURE PUSHBUTTON SWITCH, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.26000 | $26.26 |
10 | $22.67100 | $226.71 |
25 | $21.37680 | $534.42 |
50 | $20.45000 | $1,022.50 |
100 | $19.56090 | $1,956.09 |
250 | $18.44296 | $4,610.74 |
500 | $17.63838 | $8,819.19 |
1,000 | $16.86753 | $16,867.53 |