MFG_SCC-A3-08-SG-HC-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCC-A3-08-SG-HC-T/R

DigiKey Part Number
2057-SCC-A3-08-SG-HC-T/RTR-ND - Tape & Reel (TR)
2057-SCC-A3-08-SG-HC-T/RCT-ND - Cut Tape (CT)
2057-SCC-A3-08-SG-HC-T/RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCC-A3-08-SG-HC-T/R
Description
CONN SIM CARD R/A SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Position Card Connector SIM Card Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
SIM Card
Number of Positions
8
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Board Guide
Height Above Board
0.098" (2.50mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 769
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.50000$11.50
10$9.74600$97.46
25$9.13720$228.43
50$8.70040$435.02
100$8.28410$828.41
250$7.76532$1,941.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$7.15311$5,722.49
1,600$6.81164$10,898.62
2,400$6.61964$15,887.14
4,000$6.38545$25,541.80
5,600$6.23574$34,920.14
8,000$6.08094$48,647.52
Manufacturers Standard Package