
SCC-A3-08-SG-HC-T/R | |
|---|---|
DigiKey Part Number | 2057-SCC-A3-08-SG-HC-T/RTR-ND - Tape & Reel (TR) 2057-SCC-A3-08-SG-HC-T/RCT-ND - Cut Tape (CT) 2057-SCC-A3-08-SG-HC-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCC-A3-08-SG-HC-T/R |
Description | CONN SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM Card | |
Number of Positions | 8 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Height Above Board | 0.098" (2.50mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.40000 | $13.40 |
| 10 | $11.40300 | $114.03 |
| 25 | $10.69120 | $267.28 |
| 50 | $10.17820 | $508.91 |
| 100 | $9.69230 | $969.23 |
| 250 | $9.08476 | $2,271.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $8.36866 | $6,694.93 |
| 1,600 | $7.96926 | $12,750.82 |
| 2,400 | $7.74462 | $18,587.09 |
| 4,000 | $7.47065 | $29,882.60 |
| 5,600 | $7.29555 | $40,855.08 |
| 8,000 | $7.11441 | $56,915.28 |











