
ICM-628-1-GT-HT | |
---|---|
DigiKey Part Number | 2057-ICM-628-1-GT-HT-ND |
Manufacturer | |
Manufacturer Product Number | ICM-628-1-GT-HT |
Description | MACHINE PIN SOCKET, IC, DIP, 28P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 28 (2 x 14) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 28 (2 x 14) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -40°C ~ 105°C | |
Termination Post Length | 0.110" (2.78mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3 A | |
Contact Resistance | 4mOhm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
17 | $6.20176 | $105.43 |
34 | $5.90471 | $200.76 |
51 | $5.73804 | $292.64 |
102 | $5.46353 | $557.28 |
255 | $5.12078 | $1,305.80 |
510 | $4.87604 | $2,486.78 |
1,003 | $4.64875 | $4,662.70 |
2,516 | $4.35669 | $10,961.43 |