RQ9S-24S24R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ9S-24S24R

DigiKey Part Number
2057-RQ9S-24S24R-ND
Manufacturer
Manufacturer Product Number
RQ9S-24S24R
Description
DC-DC CONVERTER, ISOLATED MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 1.25A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.25A
Power (Watts)
30 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 75°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.42" H (25.4mm x 25.4mm x 10.7mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
60950-1; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$362.62000$362.62
5$349.12000$1,745.60
10$343.44700$3,434.47
30$334.63900$10,039.17
50$330.61520$16,530.76
100$325.22820$32,522.82
250$318.23132$79,557.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.