



RF55-30L-T-00-50-G-SH | |
---|---|
DigiKey Part Number | 2057-RF55-30L-T-00-50-G-SH-ND |
Manufacturer | |
Manufacturer Product Number | RF55-30L-T-00-50-G-SH |
Description | FAKRA PLUG SMB TYPE: VERTICAL, S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Locking Ramp | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Code L | |
Housing Color | Red, Carmine | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.68000 | $43.68 |
10 | $37.11400 | $371.14 |
25 | $34.78520 | $869.63 |
50 | $33.12160 | $1,656.08 |
100 | $31.54010 | $3,154.01 |
300 | $29.18820 | $8,756.46 |
500 | $28.15520 | $14,077.60 |
1,000 | $26.81245 | $26,812.45 |
2,500 | $25.13578 | $62,839.45 |