



RF55-23G-T-00-50-G-A-SH | |
|---|---|
DigiKey Part Number | 2057-RF55-23G-T-00-50-G-A-SH-ND |
Manufacturer | |
Manufacturer Product Number | RF55-23G-T-00-50-G-A-SH |
Description | FAKRA PLUG SMB TYPE: RIGHT ANGLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Series | Features Code G |
Packaging Tray | Housing Color Gray |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole, Right Angle | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.37000 | $89.37 |
| 10 | $75.91700 | $759.17 |
| 25 | $71.16200 | $1,779.05 |


