
RF12-35A-T-00-50-G | |
|---|---|
DigiKey Part Number | 2057-RF12-35A-T-00-50-G-ND |
Manufacturer | |
Manufacturer Product Number | RF12-35A-T-00-50-G |
Description | RF MMCX CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Features Code A |
Packaging Bulk | Housing Color White |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Board Edge, Cutout; Surface Mount | Voltage Rating 170 V |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF12-25A-T-00-50-G | Adam Tech | 94 | 2057-RF12-25A-T-00-50-G-ND | $21.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.40000 | $25.40 |
| 10 | $21.61400 | $216.14 |
| 25 | $20.25760 | $506.44 |
| 50 | $19.28920 | $964.46 |
| 100 | $18.36770 | $1,836.77 |

