REB-B3E-OR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REB-B3E-OR

DigiKey Part Number
2057-REB-B3E-OR-ND
Manufacturer
Manufacturer Product Number
REB-B3E-OR
Description
CONN TERM BLK FEED THRU 6-20 AWG
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Orange 6-20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
10.2mm
Termination Style
Push In, Spring
Voltage - IEC
-
Current - UL
60 A
Voltage - UL
600V
Wire Gauge or Range - AWG
6-20 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Orange
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
18mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.