REB-B3D-GY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REB-B3D-GY

DigiKey Part Number
2057-REB-B3D-GY-ND
Manufacturer
Manufacturer Product Number
REB-B3D-GY
Description
CONN TERM BLK FEED THRU 8-20 AWG
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Gray 8-20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
8.2mm
Termination Style
Push In, Spring
Voltage - IEC
-
Current - UL
40 A
Voltage - UL
600V
Wire Gauge or Range - AWG
8-20 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable