
RD7-05S05R3 | |
|---|---|
DigiKey Part Number | 2057-RD7-05S05R3-ND |
Manufacturer | |
Manufacturer Product Number | RD7-05S05R3 |
Description | DC-DC CONVERTER, ISOLATED MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | RD7-05S05R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 65% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 6 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.04000 | $83.04 |
| 5 | $79.97800 | $399.89 |
| 22 | $77.24091 | $1,699.30 |
| 44 | $75.98909 | $3,343.52 |
| 66 | $75.26288 | $4,967.35 |
| 110 | $74.35973 | $8,179.57 |
| 264 | $72.83379 | $19,228.12 |
| 506 | $71.71877 | $36,289.70 |


