
PLF-22D6-20A-Q | |
|---|---|
DigiKey Part Number | 2057-PLF-22D6-20A-Q-ND |
Manufacturer | |
Manufacturer Product Number | PLF-22D6-20A-Q |
Description | LINE FILTER 115V/250VAC 20A CHAS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 115V, 250V 50 ~ 60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 115V, 250V | |
Current | 20 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | - | |
Approval Agency | cURus | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | L1 - 4mH, L2 - 2.5mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $857.09000 | $857.09 |
| 16 | $671.03375 | $10,736.54 |
| 32 | $631.12344 | $20,195.95 |
| 56 | $605.20518 | $33,891.49 |

