
PLF-11E1-1A-W | |
---|---|
DigiKey Part Number | 2057-PLF-11E1-1A-W-ND |
Manufacturer | |
Manufacturer Product Number | PLF-11E1-1A-W |
Description | LINE FILTER 115V/250VAC 1A CHASS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 115V, 250V 50 ~ 60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 115V, 250V | |
Current | 1 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | - | |
Approval Agency | cURus | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | 3.7mH |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $88.08000 | $88.08 |
10 | $71.82400 | $718.24 |
30 | $65.19200 | $1,955.76 |
60 | $61.32283 | $3,679.37 |
90 | $59.16800 | $5,325.12 |
240 | $54.25883 | $13,022.12 |
450 | $51.32651 | $23,096.93 |
960 | $49.71614 | $47,727.49 |