
PLF-11A4-10A-Q | |
---|---|
DigiKey Part Number | 2057-PLF-11A4-10A-Q-ND |
Manufacturer | |
Manufacturer Product Number | PLF-11A4-10A-Q |
Description | LINE FLTR 115/250VAC 10A PANEL |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 115V, 250V 50/60Hz Single Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 115V, 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Panel Mount | |
Termination Style | IEC 320-C14, Quick Connect | |
Inductance | 300µH |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.85000 | $65.85 |
10 | $53.72500 | $537.25 |
28 | $49.05786 | $1,373.62 |
56 | $46.14732 | $2,584.25 |
84 | $44.52607 | $3,740.19 |
252 | $40.41083 | $10,183.53 |
448 | $38.40806 | $17,206.81 |
952 | $35.93106 | $34,206.37 |