
PCB-B-24-SA-25 | |
|---|---|
DigiKey Part Number | 2057-PCB-B-24-SA-25-ND |
Manufacturer | |
Manufacturer Product Number | PCB-B-24-SA-25 |
Description | CONN FFC FPC TOP 24POS 1.25MM RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Top 0.049" (1.25mm) Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Through Hole, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 24 | |
Pitch | 0.049" (1.25mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.197" (5.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Actuator Material | - | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 250V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.73000 | $7.73 |
| 18 | $6.31222 | $113.62 |
| 36 | $6.00861 | $216.31 |
| 54 | $5.83870 | $315.29 |
| 108 | $5.56019 | $600.50 |
| 252 | $5.23730 | $1,319.80 |
| 504 | $4.98706 | $2,513.48 |
| 1,008 | $4.74890 | $4,786.89 |
| 2,502 | $4.45380 | $11,143.41 |

