
PCA-7G-21-HD-3-G-TR | |
|---|---|
DigiKey Part Number | 2057-PCA-7G-21-HD-3-G-TR-ND - Tape & Reel (TR) 2057-PCA-7G-21-HD-3-G-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCA-7G-21-HD-3-G-TR |
Description | CONN FFC FPC 21POS 0.3MM R/A |
Customer Reference | |
Detailed Description | 21 Position FFC, FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 21 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.065" (1.65mm) | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.3A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 10 | $8.22200 | $82.22 |
| 25 | $7.70200 | $192.55 |
| 50 | $7.33360 | $366.68 |
| 100 | $6.98330 | $698.33 |
| 250 | $6.54564 | $1,636.41 |
| 500 | $6.23304 | $3,116.52 |
| 1,000 | $5.93551 | $5,935.51 |

