
NPC-6-010-BU-BB | |
---|---|
DigiKey Part Number | 2057-NPC-6-010-BU-BB-ND |
Manufacturer | |
Manufacturer Product Number | NPC-6-010-BU-BB |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.77000 | $52.77 |
10 | $44.82300 | $448.23 |
25 | $42.01280 | $1,050.32 |
50 | $40.00580 | $2,000.29 |
100 | $38.09520 | $3,809.52 |
250 | $35.71076 | $8,927.69 |