Parametric Equivalent
Parametric Equivalent

MTJ-88TX1-FSD-D1LH-M4-HT-A | |
|---|---|
DigiKey Part Number | 2057-MTJ-88TX1-FSD-D1LH-M4-HT-A-ND |
Manufacturer | |
Manufacturer Product Number | MTJ-88TX1-FSD-D1LH-M4-HT-A |
Description | CONNECTOR, MODULAR JACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.531" (13.49mm) |
Manufacturer Adam Tech | LED Color Does Not Contain LED |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded |
Part Status Active | Features Board Lock |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Shield Material Stainless Steel |
Orientation 90° Angle (Right) | Housing Material Thermoplastic |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A63-113-300P131 | EDAC Inc. | 0 | 151-1160-ND | $55.74000 | Parametric Equivalent |
| ARJM11B1-009-NN-EW2 | Abracon LLC | 309 | 535-14145-ND | $25.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | $26.46172 | $185,232.04 |



