Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MTJ-88TUX1-FSD-VLH-M4-HT-HF | |
|---|---|
DigiKey Part Number | 2057-MTJ-88TUX1-FSD-VLH-M4-HT-HF-ND |
Manufacturer | |
Manufacturer Product Number | MTJ-88TUX1-FSD-VLH-M4-HT-HF |
Description | MODULAR JACK 8P8C RA SG BK SHLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.528" (13.40mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | - | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $48.49761 | $242,488.05 |




