
MTJ-88SUX1-FS-VL28-M186C-WOT | |
|---|---|
DigiKey Part Number | 2057-MTJ-88SUX1-FS-VL28-M186C-WOT-ND |
Manufacturer | |
Manufacturer Product Number | MTJ-88SUX1-FS-VL28-M186C-WOT |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port Jack Through Hole |
Datasheet | Datasheet |
Category | LED Color Green, Orange - Yellow |
Manufacturer Adam Tech | Number of Cores per Jack 8 |
Series | Shielding Shielded |
Packaging Tray | Features Board Lock, Solder Retention |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness Flash |
Orientation 90° Angle (Right) | Shield Material Brass, Nickel Coated |
Termination Solder | Housing Material Thermoplastic |
Height Above Board 0.445" (11.30mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $26.32730 | $131,636.50 |








