




MTJ-88ARX1-LG | |
|---|---|
DigiKey Part Number | 2057-MTJ-88ARX1-LG-ND |
Manufacturer | |
Manufacturer Product Number | MTJ-88ARX1-LG |
Description | RJ45 MODULAR JACK, DIP, SIDE ENT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Guide | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.47000 | $8.47 |
| 10 | $7.16100 | $71.61 |
| 25 | $6.71520 | $167.88 |
| 50 | $6.39300 | $319.65 |
| 168 | $5.86762 | $985.76 |
| 336 | $5.58744 | $1,877.38 |
| 504 | $5.42978 | $2,736.61 |
| 1,008 | $5.17041 | $5,211.77 |






