
MSCCP-D-08-SG-SW-T/R | |
|---|---|
DigiKey Part Number | 2057-MSCCP-D-08-SG-SW-T/RTR-ND - Tape & Reel (TR) 2057-MSCCP-D-08-SG-SW-T/RCT-ND - Cut Tape (CT) 2057-MSCCP-D-08-SG-SW-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSCCP-D-08-SG-SW-T/R |
Description | CONN MICRO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.059" (1.50mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.28000 | $22.28 |
| 10 | $18.91800 | $189.18 |
| 25 | $17.72880 | $443.22 |
| 50 | $16.88200 | $844.10 |
| 100 | $16.07470 | $1,607.47 |
| 250 | $15.06804 | $3,767.01 |
| 500 | $14.34882 | $7,174.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.66422 | $13,664.22 |
| 2,000 | $13.01238 | $26,024.76 |
| 3,000 | $12.64574 | $37,937.22 |
| 5,000 | $12.19863 | $60,993.15 |

