
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | Push Pull Connectors Size 0, Plug | |
Shell Size - Insert | 0 | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.08000 | $31.08 |
| 10 | $26.43200 | $264.32 |
| 25 | $24.77320 | $619.33 |
| 50 | $23.58740 | $1,179.37 |
| 100 | $22.46110 | $2,246.11 |
| 300 | $20.78533 | $6,235.60 |
| 500 | $20.04978 | $10,024.89 |
| 1,000 | $19.09336 | $19,093.36 |
| 2,500 | $17.89903 | $44,747.57 |















