MMI-BR1-55-G-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMI-BR1-55-G-T

DigiKey Part Number
2057-MMI-BR1-55-G-T-ND
Manufacturer
Manufacturer Product Number
MMI-BR1-55-G-T
Description
BEND RELIEF GRAY 5.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Strain Relief 1 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Strain Relief
For Use With/Related Products
Push Pull Connectors Size 1, Plug
Shell Size - Insert
1
Material
Thermoplastic Polyurethane (TPU)
Features
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$18.19000$18.19
10$15.46000$154.60
25$14.49160$362.29
50$13.80020$690.01
100$13.13990$1,313.99
300$12.15950$3,647.85
500$11.72896$5,864.48
1,000$11.16918$11,169.18
2,500$10.47035$26,175.88
Manufacturers Standard Package