Connector Strain Relief 0 Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMI-BR0-25-R-T

DigiKey Part Number
2057-MMI-BR0-25-R-T-ND
Manufacturer
Manufacturer Product Number
MMI-BR0-25-R-T
Description
BEND RELIEF RED 2.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Strain Relief 0 Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Strain Relief
For Use With/Related Products
Push Pull Connectors Size 0, Plug
Shell Size - Insert
0
Material
Thermoplastic Polyurethane (TPU)
Features
-
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$31.08000$31.08
10$26.43200$264.32
25$24.77320$619.33
50$23.58740$1,179.37
100$22.46110$2,246.11
300$20.78533$6,235.60
500$20.04978$10,024.89
1,000$19.09336$19,093.36
2,500$17.89903$44,747.57
Manufacturers Standard Package