
HST-B-100-RD-A-24KV | |
|---|---|
DigiKey Part Number | 2057-HST-B-100-RD-A-24KV-ND |
Manufacturer | |
Manufacturer Product Number | HST-B-100-RD-A-24KV |
Description | HIGH VOLTAGE HEAT SHRINK TUBING |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Bus Bar 3.937" (100.00mm) 2.5 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 3.937" (100.00mm) | |
Inner Diameter - Recovered | 1.570" (39.88mm) | |
Recovered Wall Thickness | 0.118" (3.00mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -40°C ~ 105°C | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | $501.56313 | $8,025.01 |
| 32 | $489.24594 | $15,655.87 |


