
HST-05-WT-4 | |
---|---|
DigiKey Part Number | 2057-HST-05-WT-4-ND |
Manufacturer | |
Manufacturer Product Number | HST-05-WT-4 |
Description | HEAT SHRINK 3.0MM DIA WHITE 4' 2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.138" (3.50mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.138" (3.50mm) | |
Inner Diameter - Recovered | 0.059" (1.50mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
163 | $2.25172 | $367.03 |
326 | $2.07089 | $675.11 |
489 | $1.97198 | $964.30 |
815 | $1.85407 | $1,511.07 |
1,141 | $1.78037 | $2,031.40 |
1,630 | $1.75585 | $2,862.04 |