
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.748" (19.00mm) | |
Width | 0.492" (12.50mm) | |
Diameter | - | |
Fin Height | 0.256" (6.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 30.00°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $4.77900 | $47.79 |
25 | $4.55200 | $113.80 |
50 | $4.38800 | $219.40 |
100 | $4.22870 | $422.87 |
300 | $3.98947 | $1,196.84 |
500 | $3.88282 | $1,941.41 |
1,000 | $3.74233 | $3,742.33 |
5,000 | $3.43525 | $17,176.25 |