
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.201" (30.50mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 0.492" (12.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 20.00°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.98000 | $6.98 |
10 | $6.21600 | $62.16 |
25 | $5.91840 | $147.96 |
50 | $5.70500 | $285.25 |
100 | $5.49970 | $549.97 |
300 | $5.18800 | $1,556.40 |
500 | $5.04910 | $2,524.55 |
1,000 | $4.86650 | $4,866.50 |
5,000 | $4.46696 | $22,334.80 |