New Product
HSK-061
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSK-061

DigiKey Part Number
2057-HSK-061-ND
Manufacturer
Manufacturer Product Number
HSK-061
Description
STAMPED TYPE, TO-220/SOT-32 PACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Sink SOT-32, TO-220 Aluminum Alloy Board Level
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Board Level
Package Cooled
Attachment Method
Bolt On
Shape
Rectangular, Fins
Length
1.024" (26.00mm)
Width
0.709" (18.00mm)
Diameter
-
Fin Height
0.335" (8.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
25.00°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.42000$5.42
10$4.77900$47.79
25$4.55200$113.80
50$4.38800$219.40
100$4.22870$422.87
300$3.98947$1,196.84
500$3.88282$1,941.41
1,000$3.74233$3,742.33
5,000$3.43525$17,176.25
Manufacturers Standard Package