
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.378" (35.00mm) | |
Width | 0.394" (10.00mm) | |
Diameter | - | |
Fin Height | 0.216" (5.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 42.00°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
10 | $6.72500 | $67.25 |
25 | $6.40440 | $160.11 |
50 | $6.17300 | $308.65 |
100 | $5.94970 | $594.97 |
300 | $5.61277 | $1,683.83 |
500 | $5.46244 | $2,731.22 |
1,000 | $5.26481 | $5,264.81 |
5,000 | $4.83253 | $24,162.65 |