
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.181" (30.00mm) | |
Width | 0.394" (10.00mm) | |
Diameter | - | |
Fin Height | 0.216" (5.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 48.00°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.39000 | $7.39 |
10 | $6.56100 | $65.61 |
25 | $6.24680 | $156.17 |
50 | $6.02200 | $301.10 |
100 | $5.80440 | $580.44 |
300 | $5.47537 | $1,642.61 |
500 | $5.32894 | $2,664.47 |
1,000 | $5.13614 | $5,136.14 |
5,000 | $4.71446 | $23,572.30 |