
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.630" (16.00mm) | |
Diameter | - | |
Fin Height | 0.630" (16.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 21.14°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.80000 | $7.80 |
10 | $6.91400 | $69.14 |
25 | $6.58840 | $164.71 |
50 | $6.35040 | $317.52 |
100 | $6.12130 | $612.13 |
300 | $5.77453 | $1,732.36 |
500 | $5.61994 | $2,809.97 |
1,000 | $5.41663 | $5,416.63 |
5,000 | $4.97191 | $24,859.55 |