
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.590" (15.00mm) | |
Diameter | - | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 39.00°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.23000 | $7.23 |
10 | $6.38000 | $63.80 |
25 | $6.07600 | $151.90 |
50 | $5.85600 | $292.80 |
100 | $5.64510 | $564.51 |
300 | $5.32567 | $1,597.70 |
500 | $5.18294 | $2,591.47 |
1,000 | $4.99557 | $4,995.57 |
5,000 | $4.58543 | $22,927.15 |