
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.787" (20.00mm) | |
Width | 0.590" (15.00mm) | |
Diameter | - | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 47.00°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.98000 | $6.98 |
10 | $6.19900 | $61.99 |
25 | $5.90520 | $147.63 |
50 | $5.69180 | $284.59 |
100 | $5.48580 | $548.58 |
300 | $5.17540 | $1,552.62 |
500 | $5.03696 | $2,518.48 |
1,000 | $4.85475 | $4,854.75 |
5,000 | $4.45618 | $22,280.90 |