cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTR-10-SG

DigiKey Part Number
2057-FTR-10-SG-ND
Manufacturer
Manufacturer Product Number
FTR-10-SG
Description
CONNECTOR, IDC TRANSITION PLUG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bulk
Part Status
Active
Connector Type
Ribbon Cable, DIP Header
Number of Positions
10
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
28 AWG
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Number of Positions Loaded
All
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$4.74163$4,741.63
Manufacturers Standard Package